Manufacturer Part #
LM235Z
LM235 Series 2.98 V 5 mA Through Hole Precision Temperature Sensor - TO-92
Product Specification Section
STMicroelectronics LM235Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM235Z - Technical Attributes
Attributes Table
Output Type: | Analog |
Supply Voltage: | 2.98V |
Operating Temp Range: | -40°C to +125°C |
Output Current-Max: | 5mA |
Package Style: | TO-92 |
Features & Applications
The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.
The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$0.25
150
$0.24
500
$0.23
1,500
$0.225
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-92