EMC2103-2-AP-TR in Cut Tape by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC2103-2-AP-TR

Board Mount Temperature Sensors Closed Loop RPM RPM Fan Ctrl 3Remote

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Microchip EMC2103-2-AP-TR - Technical Attributes
Attributes Table
Supply Voltage: 3.3V
Interface Type: SMBUS
Accuracy: ±2%RH
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,595
USA:
4,595
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.89
USD
Quantity
Unit Price
1
$2.89
20
$2.63
100
$2.49
500
$2.34
2,500+
$2.20