EMC2103-2-AP-TR in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC2103-2-AP-TR

Board Mount Temperature Sensors Closed Loop RPM RPM Fan Ctrl 3Remote

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EMC2103-2-AP-TR - Technical Attributes
Attributes Table
Supply Voltage: 3.3V
Interface Type: SMBUS
Accuracy: ±2%RH
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,850.00
USD
Quantity
Unit Price
5,000+
$1.57