text.skipToContent text.skipToNavigation

Manufacturer Part #

ADT7475ARQZ-REEL

ADT7475 Series 3.6 V Remote Thermal Monitor and Fan Controller - QSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADT7475ARQZ-REEL - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Interface Type: SMBUS
Thermal Resistance: 150°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,325.00
USD
Quantity
Unit Price
2,500+
$1.33
Product Variant Information section