Manufacturer Part #
ADT7475ARQZ-REEL
ADT7475 Series 3.6 V Remote Thermal Monitor and Fan Controller - QSOP-16
Product Specification Section
onsemi ADT7475ARQZ-REEL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ADT7475ARQZ-REEL - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 3V to 3.6V |
Interface Type: | SMBUS |
Thermal Resistance: | 150°C/W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
QSOP-16
Mounting Method:
Surface Mount