Manufacturer Part #
ST1VAFE3BXTR
ST1VAFE Series 3.6 V Dual Channel Biopotential Signal/Motion Biosensor - LGA-12L
Product Specification Section
STMicroelectronics ST1VAFE3BXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1VAFE3BXTR - Technical Attributes
Attributes Table
Sensor Type: | Biosensor |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 50µA |
Frequency: | 10MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.04
5
$2.91
25
$2.77
50
$2.71
150+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
300 per
Mounting Method:
Surface Mount