Manufacturer Part #
AS7050-BWLT
AS7050 Series Analog Frontend for Vital Sign Monitoring
Product Specification Section
ams OSRAM AS7050-BWLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS7050-BWLT - Technical Attributes
Attributes Table
Sensor Type: | Biomonitoring Sensor |
Supply Voltage: | 1.7V to 1.98V |
Frequency: | 4MHz |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | WLCSP-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
10,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
WLCSP-36
Mounting Method:
Surface Mount