text.skipToContent text.skipToNavigation

Manufacturer Part #

57145-000

57145 000 ACTUATOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Littelfuse 57145-000 - Technical Attributes
Attributes Table
Type: Magnetic
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
100
Total
$11.00
USD
Quantity
Unit Price
100
$1.10
300
$1.08
2,000
$1.06
3,000+
$1.05
Product Variant Information section