text.skipToContent text.skipToNavigation

Manufacturer Part #

M5600-000005-05KPG

M5600 Series 3 V 5000PSI ±0.25 % Wireless Digital Output Gauge Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity M5600-000005-05KPG - Technical Attributes
Attributes Table
Pressure Range: 5000Pa
Sensor Type: Gauge
Pressure Accuracy (%): ±25%
Supply Voltage: 2.3V to 3.6V
Resolution: 24b
Operating Temp Range: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,127.80
USD
Quantity
Unit Price
10+
$212.78