Manufacturer Part #
M5600-000005-05KPG
M5600 Series 3 V 5000PSI ±0.25 % Wireless Digital Output Gauge Pressure Sensor
Product Specification Section
TE Connectivity M5600-000005-05KPG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity M5600-000005-05KPG - Technical Attributes
Attributes Table
Pressure Range: | 5000Pa |
Sensor Type: | Gauge |
Pressure Accuracy (%): | ±25% |
Supply Voltage: | 2.3V to 3.6V |
Resolution: | 24b |
Operating Temp Range: | -20°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10+
$212.78
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk