Manufacturer Part #
LPS28DFWTR
LPS28DFW Series 3.6 V 406 kPa Absolute Digital Output Barometer - CCLGA-7L
Product Specification Section
STMicroelectronics LPS28DFWTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LPS28DFWTR - Technical Attributes
Attributes Table
Pressure Range: | 260hpa to 4060hpa |
Sensor Type: | Absolute |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 0.0094mA |
Interface: | I2C |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 7 |
Moisture Sensitivity Level: | 3 |
Dimension: | 2.8 x 2.8 x 1.95 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount