Manufacturer Part #
LPS25HBTR
LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HLGA-10
Product Specification Section
STMicroelectronics LPS25HBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LPS25HBTR - Technical Attributes
Attributes Table
Pressure Range: | 260hpa to 1260hpa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 25µA |
Package Style: | LGA-10 |
Mounting Method: | Surface Mount |
Features & Applications
The LPS25HB is a piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application.
The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.
The LPS25HB is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -30 to +105 °C. The package is holed to allow external pressure to reach the sensing element.
Pricing Section
Global Stock:
75,000
Germany (Online Only):
75,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-10
Mounting Method:
Surface Mount