
Manufacturer Part #
LPS25HBTR
LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HLGA-10
Product Specification Section
STMicroelectronics LPS25HBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LPS25HBTR - Technical Attributes
Attributes Table
Pressure Range: | 260hpa to 1260hpa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 25µA |
Package Style: | LGA-10 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000+
$2.81
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-10
Mounting Method:
Surface Mount