text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP585

Robust Barometric 1.08 to 36 V 24 Bit Pressure Sensor

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2403
Product Specification Section
Bosch Sensortec BMP585 - Technical Attributes
Attributes Table
Pressure Range: 300Pa to 1250Pa
Sensor Type: Absolute
Supply Voltage: 1.08V to 36V
Supply Current: 1.3µA
Resolution: 24b
Interface: I2C/SPI
Moisture Sensitivity Level: 1
Dimension: 3.25 x 3.25 x 1.86 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$9,520.00
USD
Quantity
Unit Price
4,000+
$2.38