Manufacturer Part #
BMP585
Robust Barometric 1.08 to 36 V 24 Bit Pressure Sensor
Product Specification Section
Bosch Sensortec BMP585 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bosch Sensortec BMP585 - Technical Attributes
Attributes Table
Pressure Range: | 300Pa to 1250Pa |
Sensor Type: | Absolute |
Supply Voltage: | 1.08V to 36V |
Supply Current: | 1.3µA |
Resolution: | 24b |
Interface: | I2C/SPI |
Moisture Sensitivity Level: | 1 |
Dimension: | 3.25 x 3.25 x 1.86 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
PCB Mount