text.skipToContent text.skipToNavigation

Manufacturer Part #

89-03KS-4R

3 PSIS 316L MV RIBBON PRESSURE SENSOR

Product Specification Section
TE Connectivity 89-03KS-4R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 20684.27kPa
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,732.00
USD
Quantity
Unit Price
16+
$170.75