text.skipToContent text.skipToNavigation

Manufacturer Part #

89-03KS-4R

3 PSIS 316L MV RIBBON PRESSURE SENSOR

Product Specification Section
TE Connectivity 89-03KS-4R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 20684.27kPa
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$9,462.00
USD
Quantity
Unit Price
1+
$157.70