text.skipToContent text.skipToNavigation

Manufacturer Part #

86A3R-000000-005PG

5 PSIG ANALOG PRESSURE SENSOR

Product Specification Section
TE Connectivity 86A3R-000000-005PG - Technical Attributes
Attributes Table
Pressure Range: 34.47kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±1%
Supply Voltage: 4.75V to 5.25V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$3,921.92
USD
Quantity
Unit Price
16+
$245.12