Manufacturer Part #
86A3R-000000-005PG
5 PSIG ANALOG PRESSURE SENSOR
Product Specification Section
TE Connectivity 86A3R-000000-005PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 86A3R-000000-005PG - Technical Attributes
Attributes Table
Pressure Range: | 34.47kPa |
Sensor Type: | Gauge |
Output Type: | Voltage |
Pressure Accuracy (%): | ±1% |
Supply Voltage: | 4.75V to 5.25V |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$237.60
3
$233.67
4
$232.66
10
$229.45
15+
$226.28
Product Variant Information section