text.skipToContent text.skipToNavigation

Manufacturer Part #

86-050G-RT

50 PSIG MV VENT TUBE PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 86-050G-RT - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 344.738kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$957.92
USD
Quantity
Unit Price
16
$59.87
32
$59.47
48
$59.24
64
$59.07
80+
$58.55