Manufacturer Part #
86-005G-R
5 PSIG RIBBON CABLE MV PRESSURE SENSOR
Product Specification Section
TE Connectivity 86-005G-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 86-005G-R - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 34.474kPa |
Sensor Type: | Gauge |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.2% |
Supply Current: | 1.5mA |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$60.21
60+
$59.49
Product Variant Information section