text.skipToContent text.skipToNavigation

Manufacturer Part #

86-005G-R

5 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 86-005G-R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.474kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,049.12
USD
Quantity
Unit Price
16
$65.57
32
$65.07
48
$64.77
64+
$64.40