Manufacturer Part #
85-500G-4R
NISO,GAGE,1/4 NPT,RIBBON CBL
Product Specification Section
TE Connectivity 85-500G-4R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 85-500G-4R - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 3447.4kPa |
Output Type: | Analog |
Supply Current: | 1.5mA |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1+
$70.03
Product Variant Information section