text.skipToContent text.skipToNavigation

Manufacturer Part #

85-500G-4R

NISO,GAGE,1/4 NPT,RIBBON CBL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 85-500G-4R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3447.4kPa
Output Type: Analog
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.60
USD
Quantity
Unit Price
1
$80.92
3
$79.92
10
$78.84
20
$78.23
40+
$77.07