text.skipToContent text.skipToNavigation

Manufacturer Part #

85-500G-4C

500 PSIG 1/4-18 NPT PRESSURE SENSOR

Product Specification Section
TE Connectivity 85-500G-4C - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3447.38kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$4,270.80
USD
Quantity
Unit Price
1+
$71.18