text.skipToContent text.skipToNavigation

Manufacturer Part #

85-500G-4C

500 PSIG 1/4-18 NPT PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 85-500G-4C - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3447.38kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,253.28
USD
Quantity
Unit Price
16
$78.33
32
$77.70
48+
$77.07