text.skipToContent text.skipToNavigation

Manufacturer Part #

SCR2100-D08-05

MEMS Gyro Sensor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCR2100-D08-05 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Supply Current: 23.9mA
Operating Temp Range: -40°C to +125°C
Package Style:  SMD-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,102.00
USD
Quantity
Web Price
50
$42.04
100+
$41.59
Product Variant Information section