
Manufacturer Part #
SCR2100-D08-05
MEMS Gyro Sensor
Product Specification Section
Murata SCR2100-D08-05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata SCR2100-D08-05 - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 3.6V |
Supply Current: | 23.9mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SMD-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50+
$42.17
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
SMD-24
Mounting Method:
Surface Mount