Manufacturer Part #
LSM6DSRXTR
LSM6DSRX Series 3.6 V ±2/±4/±8/±16g 3D Accelerometer and 3D Gyroscope - LGA-14L
STMicroelectronics LSM6DSRXTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics LSM6DSRXTR - Technical Attributes
Output Type: | I2C |
Supply Voltage: | 1.71V to 3.6V |
Consumption Current: | 1.2mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Features & Applications
The new LSM6DSRX from STMicroelectronics is an Inertial Measurement Unit (IMU) which features a three-axis digital accelerometer and a three-axis digital gyroscope with an extended full-scale range up to ±4,000 degrees/s. It is suitable for applications which need high accuracy and high stability over temperature and time.
APPLICATIONS
• Motion tracking and gesture detection
• Sports and activity equipment
• Virtual and augmented reality equipment
• Sensor hubs
• Indoor navigation
• IoT and connected devices
• Camera image stabilization
• Robotics and machine control
• Vibration monitoring and compensation
FEATURES
• Smart FIFO up to 9kbytes
• ±2g/±4g/±8g/±16g full-scale accelerometer range
• ±125°/±250°/±500°/±1,000°/±2,000°/±4,000° per second full-scale gyroscope range
• ±0.007%/°C change of angular rate sensitivity over temperature
• Analog supply-voltage range: 1.71V to 3.6V
• SPI, I²C and MIPI I3CSM serial interfaces
• Supports S4S sensor synchronization on Qualcomm processors
• Significant motion detection
• Tilt detection
• Programmable finite state machine
• Embedded temperature sensor
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-14
Mounting Method:
Surface Mount