text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSRXTR

LSM6DSRX Series 3.6 V ±2/±4/±8/±16g 3D Accelerometer and 3D Gyroscope - LGA-14L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LSM6DSRXTR - Technical Attributes
Attributes Table
Output Type: I2C
Supply Voltage: 1.71V to 3.6V
Consumption Current: 1.2mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Features & Applications

The new LSM6DSRX from STMicroelectronics is an Inertial Measurement Unit (IMU) which features a three-axis digital accelerometer and a three-axis digital gyroscope with an extended full-scale range up to ±4,000 degrees/s. It is suitable for applications which need high accuracy and high stability over temperature and time.

APPLICATIONS
• Motion tracking and gesture detection
• Sports and activity equipment
• Virtual and augmented reality equipment
• Sensor hubs
• Indoor navigation
• IoT and connected devices
• Camera image stabilization
• Robotics and machine control
• Vibration monitoring and compensation

FEATURES
• Smart FIFO up to 9kbytes
• ±2g/±4g/±8g/±16g full-scale accelerometer range
• ±125°/±250°/±500°/±1,000°/±2,000°/±4,000° per second full-scale gyroscope range
• ±0.007%/°C change of angular rate sensitivity over temperature
• Analog supply-voltage range: 1.71V to 3.6V
• SPI, I²C and MIPI I3CSM serial interfaces
• Supports S4S sensor synchronization on Qualcomm processors
• Significant motion detection
• Tilt detection
• Programmable finite state machine
• Embedded temperature sensor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$16,450.00
USD
Quantity
Web Price
5,000+
$3.29