text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC2610111K

WL Series 200 μA White Digital Flat Square Type PaPIRs Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMC2610111K - Technical Attributes
Attributes Table
Output Type: Analog
Output Voltage: 0.5V
Output Current: 100µA
Supply Voltage: 3V to 5.5V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$361.00
USD
Quantity
Unit Price
50
$7.22
100
$7.19
150
$7.16
250
$7.14
500+
$7.08
Product Variant Information section