EKMB1108111 in Tray by Panasonic | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1108111

EKMB: 4 V 1 uA White Lens Pyroelectric Passive Infrared (PaPIRs) Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Panasonic EKMB1108111 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.80
USD
Quantity
Unit Price
1
$11.80
5
$11.65
25
$11.50
75
$11.41
200+
$11.24
Product Variant Information section