
Manufacturer Part #
EKMB1108111
EKMB: 4 V 1 uA White Lens Pyroelectric Passive Infrared (PaPIRs) Motion Sensor
Product Specification Section
Panasonic Industry EKMB1108111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EKMB1108111 - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 100µA |
Supply Voltage: | 2.3V to 4V |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$11.80
5
$11.65
25
$11.50
75
$11.41
200+
$11.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole