NEW
Manufacturer Part #
BGT60LTR11SAIPXUMA1
BGT60LTR11SAIP Series 1.5 V 61.25 GHz Doppler Radar Sensor - UF2BGA-42
Product Specification Section
Infineon BGT60LTR11SAIPXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BGT60LTR11SAIPXUMA1 - Technical Attributes
Attributes Table
Supply Voltage: | 1.6V to 1.45V |
Consumption Current: | 128mA |
Operating Temp Range: | -10°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$6.67
20
$5.98
100
$5.61
500
$5.24
2,500+
$4.87
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount