text.skipToContent text.skipToNavigation

 

Future Electronics

 

Mousetrap Demonstration Board

Radar-based security monitoring

Mousetrap is a simple demonstration board designed by Future Electronics to demonstrate radar-based security monitoring applications in industrial, commercial or consumer markets.

The board features Infineon’s XMC4500 industrial MCU, the XENSIV 60GHz radar sensor chip (BGT60LTR11SAIP), along with Infineon PMICs (Power Management ICs) and stepper motor driver.

Mousetrap features embedded firmware which enables multiple mode controls; selecting from Motion mode, Running mode, Trap mode and Auto Door mode. This simplifies demonstration and application development.

See Featured Products | View Mousetrap Databrief

Features

  • Infineon industrial MCU (XMC4500)
  • Infineon XENSIV 60GHz radar sensor chip (BGT60LTR11SAIP)
  • Infineon Power Management ICs (PMICs)
  • Boost DC-DC (TLE83862ELXUMA1)
  • LDO (TLS208D1EJVXUMA1)
  • Infineon Stepper Motor driver (TLE8444SLXUMA1)
  • 128x64 OLED display

Applications

  • Radar based safety detection and monitoring systems in industrial applications
  • Radar based occupancy detection or motion monitoring in commercial or consumer applications

 

System Block Diagram

 

Renesas — DA14592 Multi-Core Bluetooth® LE 5.2 System-on-Chip (SoC)