Manufacturer Part #
ASM330LHHXG1TR
Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output
Product Specification Section
STMicroelectronics ASM330LHHXG1TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ASM330LHHXG1TR - Technical Attributes
Attributes Table
Output Type: | I2C |
Output Voltage: | 0.2V |
Supply Voltage: | -0.3V to +4.8V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
259
USA:
259
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.48
5
$8.36
25
$8.24
50
$8.20
150+
$8.07
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
LGA-14
Mounting Method:
Surface Mount