text.skipToContent text.skipToNavigation

Manufacturer Part #

ASM330LHHXG1TR

Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ASM330LHHXG1TR - Technical Attributes
Attributes Table
Output Type: I2C
Output Voltage: 0.2V
Supply Voltage: -0.3V to +4.8V
Operating Temp Range: -40°C to +125°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$36,700.00
USD
Quantity
Unit Price
5,000+
$7.34