Manufacturer Part #
NMH1000T1
hall effect magnetic field switch 1.4 mm x 1.4 mm x 0.85 mm body
Product Specification Section
NXP NMH1000T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NMH1000T1 - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Supply Voltage: | 1.2V to 3.6V |
Supply Current: | 650µA |
Interface: | I2C |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.405
15
$0.38
75
$0.365
300
$0.355
1,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount