text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92216ELQ-AAC-001-SP

MLX92216 Series 5.5 V 4 mT Push-Pull Output Hall Effect Omnipolar Switch - DFN-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92216ELQ-AAC-001-SP - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 10mA
Supply Voltage: 1.6V to 5.5V
Supply Current: 1µA
Sensing Range: 1.5mT to 3.5mT
Rise Time: 0.1µs
Fall Time: 0.1µs
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$20.00
USD
Quantity
Unit Price
100
$0.20
400
$0.195
2,000
$0.189
4,000
$0.187
12,500+
$0.181
Product Variant Information section