Manufacturer Part #
MLX92216ELQ-AAC-001-SP
MLX92216 Series 5.5 V 4 mT Push-Pull Output Hall Effect Omnipolar Switch - DFN-4
Product Specification Section
Melexis MLX92216ELQ-AAC-001-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92216ELQ-AAC-001-SP - Technical Attributes
Attributes Table
Type: | Bipolar / Omnipolar |
Output Current: | 10mA |
Supply Voltage: | 1.6V to 5.5V |
Supply Current: | 1µA |
Sensing Range: | 1.5mT to 3.5mT |
Rise Time: | 0.1µs |
Fall Time: | 0.1µs |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$0.147
400
$0.144
1,250
$0.141
4,000
$0.138
12,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Package Style:
DFN-4
Mounting Method:
Surface Mount