text.skipToContent text.skipToNavigation

Manufacturer Part #

AH49FNTR-G1

AH49F Series 8 V 3 mA Surface Mount Linear Hall Effect IC - SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AH49FNTR-G1 - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 3V to 8V
Supply Current: 3mA
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
3,000
$0.175
6,000
$0.173
9,000
$0.172
12,000
$0.171
15,000+
$0.168