Manufacturer Part #
AH49FNTR-G1
AH49F Series 8 V 3 mA Surface Mount Linear Hall Effect IC - SC-59
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2413 |
Product Specification Section
Diodes Incorporated AH49FNTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH49FNTR-G1 - Technical Attributes
Attributes Table
Type: | Linear Hall |
Supply Voltage: | 3V to 8V |
Supply Current: | 3mA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
9,000
$0.157
12,000
$0.156
15,000+
$0.153
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.175 / Stock: 0 Qty: 3,000+$0.175 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.175 / Stock: 0 Qty: 3,000+$0.175 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.16 / Stock: 21,000 Qty: 3,000+$0.16 Stock: 21,000
- Reel Qty: 3,000+ / Unit Price: $0.175 / Stock: 0 Qty: 3,000+$0.175 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount