Manufacturer Part #
AH1911-W-7
Ultra-low power digital Omnipolar Hall Effect switch IC; SC-59
Product Specification Section
Diodes Incorporated AH1911-W-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH1911-W-7 - Technical Attributes
Attributes Table
Type: | Bipolar / Omnipolar |
Output Current: | 1mA |
Supply Voltage: | 1.6V to 5.5V |
Supply Current: | 3µA |
Power Dissipation: | 230mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
9,000
$0.157
12,000
$0.156
15,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount