text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1911-W-7

Ultra-low power digital Omnipolar Hall Effect switch IC; SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AH1911-W-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 1mA
Supply Voltage: 1.6V to 5.5V
Supply Current: 3µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138