text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1390-HK4-7

AH1390 Series 3.6 V 1 mA Dual Output Unipolar Hall Effect Switch - X2-DFN1410-4

Product Specification Section
Diodes Incorporated AH1390-HK4-7 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 1mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 720µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.20
USD
Quantity
Unit Price
4,000
$0.0903
8,000
$0.0888
12,000
$0.0879
16,000
$0.0872
20,000+
$0.0853