AH1390-HK4-7 in Cut Tape by Diodes Incorporated | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1390-HK4-7

AH1390 Series 3.6 V 1 mA Dual Output Unipolar Hall Effect Switch - X2-DFN1410-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Diodes Incorporated AH1390-HK4-7 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 1mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 720µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
77
USA:
77
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Unit Price
1
$0.50
15
$0.42
100
$0.365
400
$0.325
2,000+
$0.275