NOIP1SE0300A-QTI in Tray by onsemi | Image Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NOIP1SE0300A-QTI

PYTHON 300 - 0.3 Megapixel, LVDS Output, 48-Pin LCC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NOIP1SE0300A-QTI - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.7V to 3.4V
Optical Format: 1/4in
Supply Current: 140mA
Pixel Size: 4.8 x 4.8µm
Active Pixel: 640 x 480
Display Type: Color
Shutter Type: Global Shutter
Operating Temp Range: -40°C to +85°C
Package Style:  LCC-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
253
Factory Lead Time:
20 Weeks
Minimum Order:
64
Multiple Of:
64
Total
$3,146.88
USD
Quantity
Unit Price
64+
$49.17
Product Variant Information section