
Manufacturer Part #
NOIP1SE0300A-QTI
PYTHON 300 - 0.3 Megapixel, LVDS Output, 48-Pin LCC
Product Specification Section
onsemi NOIP1SE0300A-QTI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NOIP1SE0300A-QTI - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.7V to 3.4V |
Optical Format: | 1/4in |
Supply Current: | 140mA |
Pixel Size: | 4.8 x 4.8µm |
Active Pixel: | 640 x 480 |
Display Type: | Color |
Shutter Type: | Global Shutter |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LCC-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
64+
$49.17
Product Variant Information section
Available Packaging
Package Qty:
64 per Tray
Package Style:
LCC-48
Mounting Method:
Surface Mount