text.skipToContent text.skipToNavigation

Manufacturer Part #

ARX383CSSM00SMKA0-CP

ARX383CS Series 1/8-inch 0.3 Mp Global Shutter CMOS Digital Image Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ARX383CSSM00SMKA0-CP - Technical Attributes
Attributes Table
Sensor Type: CMOS
Optical Format: 1/8in
Pixel Size: 2.8 x 2.8µm
Active Pixel: 640 x 480
Display Type: Monochrome
Shutter Type: Global Shutter
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,200.00
USD
Quantity
Unit Price
3,000+
$5.40
Product Variant Information section