onsemi Hyperlux SG Image Sensors
Geared to satisfy multiple end applications, including the demands of Industrial Automation, onsemi Hyperlux SG family enables high-speed and distortion-free image capture
The Hyperlux SG family of image sensors from onsemi offers high-performance global shutter technology in a compact form factor, ideal for applications demanding fast and accurate imaging. With industry-leading Global Shutter Efficiency, the Hyperlux SG sensors effectively reduce motion artifacts, making them critical for use in high-speed, high-motion environments such as augmented reality (AR), virtual reality (VR), and machine vision.
These sensors are built with features specifically designed for industrial needs, including programmable and switchable regions of interest (ROIs), auto-exposure for dynamic lighting adaptation, and precise trigger and strobe controls for active illumination. Engineered for efficiency, the Hyperlux SG sensors support low-power operation for battery-powered devices, with models ranging from VGA to 2 MP resolutions—ideal for barcode scanning, biometrics, robotics, and autonomous mobile robots (AMR).
With options like the ARX383, AR0145, and AR0235, this family of sensors offers versatile solutions for both portable and fixed function devices across diverse applications.
Features
| Applications
|
AR0145
1MP Global Shutter
The 1/4.3−inch 1MP CMOS digital image sensor features an active−pixel array of 1280(H) x 800 (V). It incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes at 120 frame per second, full resolution. The sensor produces clear, low noise images in both low−light and bright scenes.
AR0235
2.3MP Global Shutter
This 1/2.8-inch 2.3 MP CMOS image sensor features a 1920 x 1200 active-pixel array. It features an innovative global shutter design for fast, accurate capture of moving scenes at up to 120 frames per second in full resolution, delivering clear, low-noise images in both low-light and bright conditions. With advanced functions like auto-exposure control, windowing, skip modes, and pixel-binning, it’s programmable via a simple two-wire interface.
ARX383
0.3MP Global Shutter
The ARX383 is a 1/8−inch 0.3Mp VGA CMOS digital image sensor with an active−pixel array of 640 x 480. It incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes at 120 frame per second, full resolution.